The BA5801FS is a CD motor driver IC with 6 channels, operating within a supply voltage range of 4.5 to 13.5V. It features a temperature grade of OTHER and is packaged in a SSOP-54 format. The IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. It is designed for use in applications requiring a high level of precision and control.
Rohm BA5801FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 11.4 |
| Length | 22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.5 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA5801FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.