The BA5811FM is an industrial motor driver IC with three functions, operating over a temperature range of -40 to 85°C. It is packaged in a 28-pin HSSOP package. The IC has a nominal supply voltage of 12V, with a maximum supply voltage of 13.2V and a minimum supply voltage of 4.3V.
Rohm BA5811FM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA5811FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.