The BA5954FP-E2 is a quad logic fault protected IC from Rohm, packaged in a HSOP package. It is designed to operate over a temperature range of -35°C to 85°C. The IC features surface mount technology and is available in quantities of 1500 per reel. It is suitable for use in applications requiring fault protection and logic functionality.
Sign in to ask questions about the Rohm BA5954FP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA5954FP-E2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5954FP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.