The BA5968FP is an industrial-grade CD motor driver IC from Rohm, featuring 5 channels and a supply voltage range of 4.3 to 9V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 28-pin HSSOP package, measuring 7.5mm in width and 18.5mm in length. It is designed for use in a variety of applications, including motor control systems.
Sign in to ask questions about the Rohm BA5968FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA5968FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 8 |
| Supply Voltage-Min | 4.3 |
| Supply Voltage-Max | 9 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA5968FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.