The BA5969FP is an industrial-grade buffer driver IC from Rohm, featuring a 28-pin HSSOP package and operating over a temperature range of -40 to 85°C. This device is designed for use in a variety of applications, including those requiring a buffer or inverter based peripheral driver. The IC has a nominal supply voltage of 8V, with a minimum and maximum supply voltage of 4.3V and 9V, respectively. The device is available in a 28-pin HSSOP package, measuring 7.5mm in width and 18.5mm in length.
Rohm BA5969FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 8 |
| Supply Voltage-Min | 4.3 |
| Supply Voltage-Max | 9 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.