
The BA60BC0WFP-E2 is a single linear voltage regulator from Rohm with a fixed output voltage of 6V and a maximum output current of 1A. It operates over a temperature range of -40°C to 105°C and is packaged in a TO-252-5 surface mount package. The regulator is lead free and RoHS compliant.
Rohm BA60BC0WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA60BC0WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.