The BA6137 is a 9-pin SIP LED display driver from Rohm, operating within a temperature range of -25 to 60°C. It is designed to function with a supply voltage between 3.5 and 16V. The device is packaged in a R-PSIP-T9 format, measuring 2.8mm in width and 21.8mm in length. It is a single-function IC, suitable for use in LED display applications.
Rohm BA6137 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 2.8 |
| Length | 21.8 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 6 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.