
The BA6138 is a commercial extended SIP IC from Rohm with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 9 terminals and a single terminal position. The IC is packaged in a 9-pin R-PSIP-T9 package with dimensions of 2.8mm in width and 21.8mm in length. It operates within a supply voltage range of 8.5-16V and has a maximum supply current of 10mA.
Rohm BA6138 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 2.8 |
| Length | 21.8 |
| Pin Count | 9 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.