The BA6138FT1 is a specialized IC from Rohm with 14 terminals in a dual terminal position. It is packaged in a 14-pin LSOP package with dimensions of 4.4mm in width and 8.7mm in length. The IC operates within a supply voltage range of 8.5 to 16V. It is designed for use in consumer applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8.5 |
| REACH | unknown |
| Military Spec | False |