The BA6161FE2 is an 8-channel DC/DC controller from Rohm with a dual terminal configuration. It features a JEDEC package code of R-PDSO-G8, measuring 4.4mm in width and 5mm in length. The device has 8 pins and supports a single function. It operates within an input voltage range of 4.5 to 16 volts. The BA6161FE2 is packaged in an LSOP package type.
Checking distributor stock and pricing after the page loads.
Rohm BA6161FE2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.