Rohm BA6161N technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6161N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
