
The BA6162 is a battery backup circuit from Rohm, available in a DIP-8 package and packaged in quantities of 2000 in rail/Tube packaging. It is a lead-free and RoHS compliant device with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The circuit has a single voltage monitoring channel and an active low reset signal.
Rohm BA6162 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
