Rohm BA6162F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6162F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.