The BA6195FP is a 28-pin dual interface circuit from Rohm, designed for operation within a supply voltage range of 4.5 to 13.5 volts. This device features a JEDEC package code of R-PDSO-G28, with dimensions of 7.5mm in width and 18.5mm in length. The BA6195FP is available in an HSSOP-28 package type, suitable for various applications.
Checking distributor stock and pricing after the page loads.
Rohm BA6195FP technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.