The BA6195FP-Y is a specialized IC with 25 pins in a HSSOP package, suitable for operation between -35°C and 85°C. It has a dual terminal configuration and can handle supply voltages between 4.5V and 13.5V, with a maximum supply current of 9A.
Rohm BA6195FP-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 27 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G27 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 25 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6195FP-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.