
The BA6208 is a single output motor driver from Rohm, packaged in a SIP-9 format for through hole mounting. It operates within a temperature range of -20°C to 60°C and is compliant with RoHS regulations. The device is lead free and available in quantities of 1000 units per package, which can be supplied in rail or tube packaging.
Rohm BA6208 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
