This commercial temperature 8-pin LSOP motor driver IC from Rohm features a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a nominal supply voltage of 9V, a maximum supply voltage of 15V, and a minimum supply voltage of 4.5V. The device has 8 terminals and is available in a JEDEC package code R-PDSO-G8.
Rohm BA6208F technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6208F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.