
The BA6209 is a lead-free motor driver IC from Rohm, designed for through-hole mounting. It operates within a temperature range of -20°C to 75°C and is compliant with RoHS regulations. The device is packaged in a quantity of 500 units per rail or tube, suitable for various applications.
Sign in to ask questions about the Rohm BA6209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6209 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
