
The Rohm BA6218 is a single output power management IC with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is available in a lead-free SIP package, suitable for through-hole mounting. The device is RoHS compliant and packaged in quantities of 1000 units per rail or tube. It is designed for use in applications requiring a high output current of up to 700mA.
Rohm BA6218 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
