The BA6222 is a bipolar power switch from Rohm with a maximum operating temperature range of -25°C to 75°C. It is designed for through hole mounting and comes in a SIP package. The device operates at a maximum supply voltage of 18V and has an output current of 2A. The BA6222 is RoHS compliant and available in bulk packaging with 500 units per package.
Rohm BA6222 technical specifications.
| Package/Case | SIP |
| Interface | On/Off |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Current | 2A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.