
The BA6238AN is a dual motor driver IC from Rohm with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 18V and has an output current of 1.6A. The device is packaged in a SIP package and is mounted through a hole. It is RoHS compliant and lead free.
Rohm BA6238AN technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 1.6A |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6238AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.