
The BA6247FP-YE2 is a dual output motor driver IC from Rohm, packaged in a surface mount HSOP-32 package. It operates over a temperature range of -25°C to 75°C and has a supply current of 20mA. The device features two outputs with a maximum current rating of 1A. It is available in a tape and reel packaging format and is RoHS compliant.
Sign in to ask questions about the Rohm BA6247FP-YE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6247FP-YE2 technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6247FP-YE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
