The BA6247N is a commercial extended temperature grade motor driver IC from Rohm, featuring a single terminal position and 10-pin SIP package. It operates over a temperature range of -25 to 75 degrees Celsius and is powered by a nominal 12V supply voltage. The IC has a maximum supply voltage of 18V and a minimum of 8V. It is designed for use in commercial extended temperature applications.
Rohm BA6247N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T10 |
| Width | 2.8 |
| Length | 25.2 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6247N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.