
The BA6285FS-E2 is a surface mount motor driver IC from Rohm with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a supply current of 67mA and an output current of 1A. The IC is packaged in a SSOP package and is available on a tape and reel. It is lead free and RoHS compliant.
Sign in to ask questions about the Rohm BA6285FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6285FS-E2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 67mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6285FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
