The BA6301F is a voltage to frequency converter from Rohm. It has 16 terminals and operates over a supply voltage range of 4.5V to 13V. The device is packaged in a 16-pin LSOP package. It is designed for use in a variety of applications, including data conversion.
Rohm BA6301F technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6301F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.