The BA6406F-E1 is an industrial motor driver IC from Rohm, featuring a single function and 8 terminals. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 12V. The device is packaged in a 8-pin SOP package measuring 4.4mm in width and 5mm in length. It is designed for industrial applications and is compliant with relevant specifications.
Rohm BA6406F-E1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.