Rohm BA6406F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6406F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
