The Rohm BA6407AF is a commercial extended motor driver IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP8 package with a width of 4.4mm and a length of 5mm. It operates on a supply voltage between 5V and 14.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA6407AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6407AF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 14.5 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6407AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.