The BA6424AFS is an industrial-grade motor driver IC from Rohm, featuring 16 terminals and a dual terminal position. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 6V and 28V. The IC is packaged in a 4.4mm wide and 6.6mm long SSOP package, with a pin count of 16. It is designed for industrial applications and meets the requirements of various standards.
Rohm BA6424AFS technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 6.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6424AFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.