The BA6427F is an 8-pin SOP-8 dual motor driver IC from Rohm, designed for operation over a temperature range of -35 to 85°C. It can handle supply voltages between 3 and 14 volts. The device has 8 terminals and is packaged in a SOP-8 format. It is a single-function device with a temperature grade of OTHER.
Sign in to ask questions about the Rohm BA6427F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6427F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6427F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.