The BA6477FS is a commercial extended temperature motor driver IC from Rohm, featuring a supply voltage range of 4.2 to 6.5V and a maximum operating temperature of 75°C. It has 32 terminals and a JEDEC package code of R-PDSO-G32. The IC is available in a 5.4mm wide and 13.6mm long SSOP package. It operates within a temperature range of -25°C to 75°C and is suitable for commercial extended temperature applications.
Rohm BA6477FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6477FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.