The BA6506F is an industrial motor driver IC from Rohm, featuring 8 terminals and a dual terminal position. It operates within a temperature range of -40°C to 100°C and has a supply voltage of 12V to 28V. The IC is packaged in a R-PDSO-G8 package, measuring 4.4mm in width and 5mm in length. It has a pin count of 8 and is designed for industrial applications.
Rohm BA6506F technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.