The BA6668FM is a commercial extended motor driver IC from Rohm, featuring a 28-pin HSOP package and operating over a temperature range of -20 to 75 degrees Celsius. This device is designed to function within a supply voltage range of 4.5 to 5.5 volts. The motor driver IC has 30 terminals and supports a single function. Its dimensions are 7.5mm in width and 18.5mm in length, making it suitable for various applications in the motor driver category.
Rohm BA6668FM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6668FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.