The BA6792FP is a 28-pin HSOP-28 CD motor driver IC from Rohm, featuring two channels and operating on a supply voltage range of 4.5 to 13.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. This IC is designed for use in various applications and is packaged in a 28-pin HSOP-28 package.
Sign in to ask questions about the Rohm BA6792FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6792FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.5 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6792FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.