The BA6793FP is a 28-pin HSSOP specialized IC from Rohm, designed to operate within a temperature range of -35°C to 85°C. It has a single function and a dual terminal position. The device requires a supply voltage between 6V and 14V, with a maximum supply current of 15mA. The IC is packaged in a 7.5mm wide and 18.5mm long HSSOP package.
Sign in to ask questions about the Rohm BA6793FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6793FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6793FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.