Sign in to ask questions about the Rohm BA6822F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6822F-E2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6822F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
