
The BA6845FS is a stepper motor driver IC from Rohm, designed to operate within a temperature range of -25°C to 75°C. It has a maximum collector current of 1A and can handle a maximum supply voltage of 9V, with a minimum supply voltage of 2.7V. The IC is mounted using surface mount technology and is packaged in a 16-pin SSOP package, measuring 1.39mm in height, 6.6mm in length, and 4.4mm in width.
Sign in to ask questions about the Rohm BA6845FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6845FS technical specifications.
| Package/Case | SSOP |
| Height | 1.39mm |
| Length | 6.6mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6845FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.