The BA6868FM is a commercial extended 28-pin SOP28 power management IC from Rohm. It operates over a temperature range of -25°C to 75°C and has a supply voltage of 4.5V to 6V. This IC has 28 terminals and is available in a 7.5mm wide, 18.5mm long package. It is suitable for use in commercial extended applications.
Sign in to ask questions about the Rohm BA6868FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6868FM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6868FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.