The BA6886N is a commercial extended motor driver IC from Rohm with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It features a single terminal position and a JEDEC package code of R-PSIP-T10. The IC has a supply voltage range of 6.5V to 28V and is available in a 10-pin SIP package. It is suitable for use in commercial extended temperature applications.
Rohm BA6886N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T10 |
| Width | 2.8 |
| Length | 25.2 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6886N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.