
The BA6906F-E2 is a surface mount power switch from Rohm with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 14V and can handle an output current of up to 700mA. The device is packaged in a SOP package and is available in quantities of 2500. It is RoHS compliant and does not have radiation hardening. The BA6906F-E2 is a bipolar technology power switch.
Sign in to ask questions about the Rohm BA6906F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6906F-E2 technical specifications.
| Package/Case | SOP |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Current | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.7mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6906F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
