
The BA6908F-E2 is a single-channel motor driver IC from Rohm, featuring a maximum output current of 700mA. It is packaged in a SOP format, suitable for surface mount applications, and operates within a temperature range of -40°C to 85°C. This device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. The BA6908F-E2 is a bipolar technology IC, designed for use in power management applications.
Sign in to ask questions about the Rohm BA6908F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6908F-E2 technical specifications.
| Package/Case | SOP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.7mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6908F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
