
The BA6951FS-E2 is a surface mount motor driver IC with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It features a supply current of 6mA and an output current of 800mA. The device is available in a package quantity of 2500 and is packaged in tape and reel. The BA6951FS-E2 is a RoHS compliant bipolar IC with a parallel interface and is not radiation hardened.
Sign in to ask questions about the Rohm BA6951FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6951FS-E2 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6951FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
