The BA6970FS is a commercial extended temperature range power management IC with 24 terminals and a JEDEC package code of R-PDSO-G24. It operates within a supply voltage range of 8 to 16 volts and has a maximum operating temperature of 75 degrees Celsius. The device is available in a 5.4mm wide and 10mm long SSOP-24 package, suitable for surface mount applications.
Sign in to ask questions about the Rohm BA6970FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6970FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 10 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6970FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.