The BA6998FP is a specialized IC from Rohm with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin HSOP-30/28 package with a width of 7.5mm and a length of 18.5mm. It operates on a supply voltage between 6 and 9 volts.
Sign in to ask questions about the Rohm BA6998FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6998FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6998FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.