The BA7025L is a commercial extended temperature IC with 18 terminals in a zig-zag configuration. It operates between -25°C and 75°C. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The maximum supply current is 18.5mA. The IC is packaged in a R-PZFM-T18 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA7025L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA7025L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 18.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA7025L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.