The BA7082F-E2 is a clock IC from Rohm with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in a surface mount SOIC package with a package quantity of 2500 units per reel. The IC operates at a frequency of 60MHz and has an operating supply current of 14.5mA. It is not RoHS compliant.
Sign in to ask questions about the Rohm BA7082F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA7082F-E2 technical specifications.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 14.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BA7082F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.