The BA7606FS-E2 is a surface-mount logic IC multiplexer from Rohm, operating between -40°C and 85°C. It is RoHS compliant and lead-free, packaged in a tape and reel format. This device requires a single supply type and consumes up to 15mA of operating current.
Sign in to ask questions about the Rohm BA7606FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA7606FS-E2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7606FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
