The BA7607F is a dual 16-pin industrial logic multiplexer from Rohm. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a JEDEC package code of R-PDSO-G16, measuring 4.4mm in width and 10mm in length. It is available in an LSOP, SOP16, or .25 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA7607F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA7607F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA7607F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.