
The BA7612F-E2 is a 3-position single-pole single-throw (SPST) switch from Rohm, packaged in a surface-mount SOP8 package. It operates over a temperature range of -25°C to 75°C and has a maximum operating supply current of 20.5mA. This lead-free device is compliant with RoHS regulations. The switch is designed for single supply operation and is available in tape and reel packaging.
Rohm BA7612F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 20.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7612F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.