
The BA7622F-E2 is a surface mount interface IC from Rohm, packaged in a ROHS compliant SOP-8 package. It features a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The IC is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in quantities of 2500 and is supplied on tape and reel for easy handling.
Rohm BA7622F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7622F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
